Christmas Opening Hours and Delivery Dates here
TruComponents 307996 1588517 Universal enclosure ABS White

Image Representative of Range

TruComponents 307996 1588517 Universal enclosure ABS White

Order Code:

30-7996

Brand: TruComponents MPN: 307996 EAN-13: 2050004960594
Qty Unit Price (Ex VAT)
2+ £2.04
3+ £2.00
5+ £1.96
10+ £1.92
20+ £1.89
50+ £1.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
64 available to back orderBack-order availability date - 11/01/2026

The TruComponents TC-2099 WS203 Universal Enclosure, 1588517, is a durable ABS housing solution that comes in a white finish. This enclosure is ideal for protecting electronic components and devices, offering a robust and versatile option with various applications in both industrial and consumer electronics projects. Its compact and sturdy design ensures reliable performance in diverse environments.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 90mm
Enclosure Height 26mm
Enclosure Width 40mm
Colour White
Dimensions (L x W x H) 90 x 40 x 26 mm
Misc Attribute TC-2099 WS203

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot