TruComponents 307995 Universal enclosure ABS Black

MPN
307995
EAN-13
2050004884883
Order Code
30-7995
Country of Origin
China
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
2+ £2.07
3+ £2.03
5+ £2.00
10+ £1.96
20+ £1.92
50+ £1.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 108 in stock

The TruComponents 98003C11 is a sturdy universal enclosure made from acrylonitrile butadiene styrene (ABS), designed to provide reliable protection for electronic components. Featuring dimensions of 88x58x30mm and a black finish, this robust casing is ideal for housing various electronics and protecting them against environmental factors. It is suitable for DIY projects and professional applications where safeguarding sensitive electrical parts is essential.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 88mm
Enclosure Height 30mm
Enclosure Width 58mm
Colour Black
Dimensions (L x W x H) 88 x 58 x 30 mm
Misc Attribute 98003C11
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot