TruComponents 30696 Insulation tubing Transparent 8 mm PVC /m

MPN
30696
EAN-13
2050004889871
Order Code
03-0696
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £0.882
10+ £0.832
25+ £0.787
50+ £0.746
100+ £0.710
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 879 in stock

Flexible hose for Insulation and protection of cables and wiring. Acid and oil resistant.
Sleeve Diameter 8mm
Colour Transparent
Length 100m
Material PVC
Type Insulation Tubing
Fire protection properties UL224VW-1
Halogen free No
Inside Diameter 8mm
Maximum Temperature +105°C
Min. temperature -45°C
Misc Attribute PVC080TR
Wall Thickness 0.70mm

Reviews

Be the first to submit a review

Trustpilot