TruComponents 30694 Insulation tubing White 10 mm Silicone /m

MPN
30694
EAN-13
2050004887242
Order Code
03-0694
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.44
5+ £6.76
10+ £6.38
25+ £6.04
50+ £5.72
100+ £5.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 550 in stock

Insulating sleeve with glass-fiber braid and silicone rubber sleeve. Can be used for general insulation work in the home, for machinery and electronic devices.
Sleeve Diameter 10mm
Colour White
Length 100m
Material Silicone
Type Insulation Tubing
Halogen free No
Inside Diameter 10mm
Maximum Temperature +200°C
Min. temperature -60°C
Misc Attribute SRG100WT
Wall Thickness 1.20mm

Reviews

Be the first to submit a review

Trustpilot