TruComponents 30689 Insulation tubing Black 10 mm PVC /m

MPN
30689
EAN-13
2050004887167
Order Code
03-0689
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £0.931
10+ £0.878
25+ £0.830
50+ £0.789
100+ £0.750
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 938 in stock

Flexible hose for Insulation and protection of cables and wiring. Acid and oil resistant.
Sleeve Diameter 10mm
Colour Black
Length 100m
Material PVC
Type Insulation Tubing
Fire protection properties UL224VW-1
Halogen free No
Inside Diameter 10mm
Maximum Temperature +105°C
Min. temperature -45°C
Misc Attribute PVC100SW
Wall Thickness 0.70mm

Reviews

Be the first to submit a review

Trustpilot