TruComponents 30688 Insulation tubing Black 8 mm PVC /m

MPN
30688
EAN-13
2050004887150
Order Code
03-0688
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.655
25+ £0.620
50+ £0.588
100+ £0.559
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,197 in stock

Flexible hose for Insulation and protection of cables and wiring. Acid and oil resistant.
Sleeve Diameter 8mm
Colour Black
Length 100m
Material PVC
Type Insulation Tubing
Fire protection properties UL224VW-1
Halogen free No
Inside Diameter 8mm
Maximum Temperature +105°C
Min. temperature -45°C
Misc Attribute PVC080SW
Wall Thickness 0.70mm

Reviews

Be the first to submit a review

Trustpilot