TruComponents 30684 Insulation tubing Ecru 5.94 mm PTFE /m

MPN
30684
EAN-13
2050004885651
Order Code
03-0684
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.88
5+ £4.44
10+ £4.18
25+ £3.96
50+ £3.76
100+ £3.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 872 in stock

Resistant to acids, bases, chemicals and oil.
Sleeve Diameter 5.94mm
Colour Ecru
Length 100m
Material PTFE
Type Insulation Tubing
Halogen free No
Inside Diameter 5.94mm
Maximum Temperature +260°C
Min. temperature -80°C
Misc Attribute WF-03L
Wall Thickness 0.60mm

Reviews

Be the first to submit a review

Trustpilot