TruComponents 30680 Insulation tubing Black 5 mm PVC /m

MPN
30680
EAN-13
2050004885606
Order Code
03-0680
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.653
25+ £0.618
50+ £0.586
100+ £0.558
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,509 in stock

Flexible hose for Insulation and protection of cables and wiring. Acid and oil resistant.
Sleeve Diameter 5mm
Colour Black
Length 100m
Material PVC
Type Insulation Tubing
Fire protection properties UL224VW-1
Halogen free No
Inside Diameter 5mm
Maximum Temperature +105°C
Min. temperature -45°C
Misc Attribute PVC050SW
Wall Thickness 0.70mm

Reviews

Be the first to submit a review

Trustpilot