TruComponents 30673 Insulation tubing Ecru 4.22 mm PTFE /m

MPN
30673
EAN-13
2050004884630
Order Code
03-0673
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.99
5+ £2.72
10+ £2.56
25+ £2.43
50+ £2.30
100+ £2.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 386 in stock

Resistant to acids, bases, chemicals and oil.
Sleeve Diameter 4.22mm
Colour Ecru
Length 100m
Material PTFE
Type Insulation Tubing
Halogen free No
Inside Diameter 4.22mm
Maximum Temperature +260°C
Min. temperature -80°C
Misc Attribute WF-06L
Wall Thickness 0.58mm

Reviews

Be the first to submit a review

Trustpilot