TruComponents 30672 Insulation tubing Transparent 1 mm PVC /m

MPN
30672
EAN-13
2050004884623
Order Code
03-0672
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
20+ £0.267
25+ £0.252
50+ £0.239
100+ £0.228
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,402 in stock

Flexible hose for Insulation and protection of cables and wiring. Acid and oil resistant.
Sleeve Diameter 1mm
Colour Transparent
Length 100m
Material PVC
Type Insulation Tubing
Fire protection properties UL224VW-1
Halogen free No
Inside Diameter 1mm
Maximum Temperature +105°C
Min. temperature -45°C
Misc Attribute PVC010SW
Wall Thickness 0.55mm

Reviews

Be the first to submit a review

Trustpilot