TruComponents 30671 Insulation tubing Black 3 mm PVC /m

MPN
30671
EAN-13
2050004878714
Order Code
03-0671
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
20+ £0.341
25+ £0.323
50+ £0.306
100+ £0.291
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,015 in stock

Flexible hose for Insulation and protection of cables and wiring. Acid and oil resistant.
Sleeve Diameter 3mm
Colour Black
Length 100m
Material PVC
Type Insulation Tubing
Fire protection properties UL224VW-1
Halogen free No
Inside Diameter 3mm
Maximum Temperature +105°C
Min. temperature -45°C
Misc Attribute PVC030SW
Wall Thickness 0.70mm

Reviews

Be the first to submit a review

Trustpilot