TruComponents 30670 Insulation tubing Black 1 mm PVC /m

MPN
30670
EAN-13
2050004878707
Order Code
03-0670
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
20+ £0.325
25+ £0.308
50+ £0.292
100+ £0.278
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,545 in stock

Flexible hose for Insulation and protection of cables and wiring. Acid and oil resistant.
Sleeve Diameter 1mm
Colour Black
Length 100m
Material PVC
Type Insulation Tubing
Fire protection properties UL224VW-1
Halogen free No
Inside Diameter 1mm
Maximum Temperature +105°C
Min. temperature -45°C
Misc Attribute PVC010SW
Wall Thickness 0.55mm

Reviews

Be the first to submit a review

Trustpilot