TruComponents 30668 Insulation tubing Black 2 mm PVC /m

MPN
30668
EAN-13
2050004874990
Order Code
03-0668
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
20+ £0.177
25+ £0.167
50+ £0.159
100+ £0.151
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 517 in stock

Flexible hose for Insulation and protection of cables and wiring. Acid and oil resistant.
Sleeve Diameter 2mm
Colour Black
Length 100m
Material PVC
Type Insulation Tubing
Fire protection properties UL224VW-1
Halogen free No
Inside Diameter 2mm
Maximum Temperature +105°C
Min. temperature -45°C
Misc Attribute PVC020SW
Wall Thickness 0.70mm

Reviews

Be the first to submit a review

Trustpilot