TruComponents 30612 Braided hose Yel PET 20 up to 28mm 5m

MPN
30612
EAN-13
4016139280417
Order Code
03-0612
Country of Origin
China
  • Free UK shipping available
View Full Product Range (84)
Qty Unit Price (Ex VAT)
1+ £15.67
3+ £14.87
5+ £14.14
10+ £13.81
25+ £13.49
50+ £13.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The braided tube offers the highest degree of flexibility and outstanding wear protection. It can be quickly and easily on the protected object and fits perfectly with irregular shapes and contours. Ideal for users, the small quantities, for example - and do-it-yourself.
Sleeve Diameter 20-28mm
Colour Yellow
Length 5m
Material PET
Type Braided Sleeving
Maximum Temperature +150°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot