TruComponents 30552 Braided hose Blk PET 3.20 up to 3.20mm /m

MPN
30552
EAN-13
2050004887372
Order Code
03-0552
Country of Origin
China
  • Free UK shipping available
View Full Product Range (84)
Qty Unit Price (Ex VAT)
3+ £1.48
5+ £1.40
10+ £1.37
25+ £1.34
50+ £1.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

Self-closing braided hose for easy retrofitting. Due to the great flexibility versatile application possibilities. UV- and chemical-resistant, vibration-resistant and abrasion-proof.
Sleeve Diameter 3.2mm
Colour Black
Length Sold Per Metre
Material PET
Type Braided Sleeving
Maximum Temperature +125°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot