TruComponents 30516 Heatshrink set Blk Shrinkage:3:1 300 pc(s)

MPN
30516
EAN-13
4064161182025
Order Code
03-0516
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
1+ £21.58
5+ £20.15
10+ £18.89
25+ £17.78
50+ £16.79
100+ £15.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 615 in stock

TruComponents TC-9508156 is a black heatshrink set featuring a shrinkage ratio of 3:1, containing 300 pieces. This versatile heat shrink tubing provides reliable insulation, protection against abrasion, and environmental sealing for wires and connections. Ideal for use in automotive, electrical, and DIY projects, it ensures secure and professional-quality results.
Type Heat Shrink Set
Colour Black
Kit Qty 300
Heatshrink features incl. adhesive
Length Various
Material PE
Maximum Temperature 130°C
Min. temperature -20°C
Misc Attribute 300-ST-SE
Plastic free packaging Plastic-free packaging
Shrink temperature (max.) 125°C
Shrinkage Ratio 3:1
Temperature Range 80°C

Reviews

Be the first to submit a review

Trustpilot