TruComponents 30507 Heatshrink Blk 45mm 23mm Shrinkage:2:1 1.5 m

MPN
30507
EAN-13
4260732286196
Order Code
03-0507
Country of Origin
China
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
1+ £11.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

TruComponents TC-12352604 Heatshrink is a high-quality black heat shrink tubing with a size of 45mm that shrinks to 23mm. This 1.5-metre length tubing offers a shrinkage ratio of 2:1, providing reliable insulation and protection for electrical components. Ideal for bundling wires, covering cables, and preventing abrasion, it is a versatile solution for both industrial and DIY applications.
Shrinkage Ratio 120°C
Type Heat Shrink
Length 1.5m
Colour Black
Halogen-free Yes
Heatshrink features Soft grip
Material Polyolefin
Maximum Temperature +120°C
Min. temperature -50°C
Misc Attribute T24CA054
Nominal diameter (post-shrinkage) 23mm
Nominal inside diameter (pre-shrinkage) 45mm
Temperature Range 90°C

Reviews

Be the first to submit a review

Trustpilot