TruComponents 30506 Heatshrink Blk 40mm 20mm Shrinkage:2:1 1.5 m

MPN
30506
EAN-13
4260732286189
Order Code
03-0506
Country of Origin
China
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
1+ £10.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

TruComponents TC-12352600 Heatshrink is a 1.5-metre, black heat shrink tubing ideal for providing durable insulation and protection to wires and cables. Featuring a 2:1 shrinkage ratio, it offers reliable performance without adhesive, making it suitable for electrical insulation, bundling, and strain relief applications. The robust design of this 40mm to 20mm heatshrink tube ensures efficient safeguarding against environmental factors, enhancing the longevity and reliability of electrical installations.
Shrinkage Ratio 120°C
Type Heat Shrink
Length 1.5m
Colour Black
Halogen-free Yes
Heatshrink features Soft grip
Material Polyolefin
Maximum Temperature +120°C
Min. temperature -50°C
Misc Attribute T24CA053
Nominal diameter (post-shrinkage) 20mm
Nominal inside diameter (pre-shrinkage) 40mm
Shrunk Diameter 20mm
Temperature Range 90°C

Reviews

Be the first to submit a review

Trustpilot