TruComponents 30499 Heatshrink set Blk Shrinkage:2:1 750 Parts

MPN
30499
EAN-13
4053199972852
Order Code
03-0499
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
1+ £19.50
5+ £18.20
10+ £17.07
25+ £16.07
50+ £15.18
100+ £14.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The TruComponents T1905CA055 heatshrink set offers a reliable solution for electrical insulation and protection needs. This black heat shrink tubing, featuring a 2:1 shrinkage ratio, includes 750 pieces suitable for a variety of wiring applications. Ideal for both professional and personal projects, it is designed to enhance safety and prolong the lifespan of electrical connections.
Type Heat Shrink Set
Colour Black
Kit Qty 750
Halogen-free Yes
Length Various
Material PE
Misc Attribute T1905CA055
Shrink temperature (max.) +120°C
Shrinkage Ratio 2:1
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot