TruComponents 30498 Heatshrink adhesive Blk 44.40mm 7.40mm 6:1 1pc

MPN
30498
EAN-13
4053199958481
Order Code
03-0498
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £21.79
5+ £20.33
10+ £19.06
25+ £17.94
50+ £16.95
100+ £16.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

TruComponents T1904CA049 heat shrink with adhesive is a versatile, high-performance product in elegant black. Featuring an impressive shrinkage ratio of 6:1, it ranges from 44.40 mm to 7.40 mm, providing a reliable seal and protection for components. Ideal for electrical insulation, cable grouping, and strain relief, it ensures longevity and durability in demanding applications.
Shrinkage Ratio +120°C
Type Heatshrink + adhesive
Colour Black
Halogen-free Yes
Material Polyolefin
Maximum Temperature +110°C
Min. temperature -40°C
Misc Attribute T1904CA049
Nominal diameter (post-shrinkage) 7.40mm
Nominal inside diameter (pre-shrinkage) 44.40mm
Plastic free packaging Plastic-free packaging
Temperature Range +80°C

Reviews

Be the first to submit a review

Trustpilot