TruComponents 30496 Heatshrink adhesive Blk 19mm 3.10mm Shrinkage:6:1 2pcs

MPN
30496
EAN-13
4053199958450
Order Code
03-0496
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £19.68
5+ £18.37
10+ £17.23
25+ £16.21
50+ £15.31
100+ £14.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

TruComponents T1904CA047 is a black heatshrink with an adhesive lining, designed with an impressive 6:1 shrinkage ratio. This product is ideal for insulating and protecting electrical connections, offering a secure seal against environmental factors. Typical applications include cable repair, joint protection, and strain relief in both industrial and domestic settings.
Shrinkage Ratio +120°C
Type Heatshrink + adhesive
Length 10m
Colour Black
Halogen-free Yes
Material Polyolefin
Maximum Temperature +110°C
Min. temperature -40°C
Misc Attribute T1904CA047
Nominal diameter (post-shrinkage) 3.10mm
Nominal inside diameter (pre-shrinkage) 19mm
Plastic free packaging Plastic-free packaging
Shrunk Diameter 3.1mm
Supplied Diameter 19mm
Temperature Range +80°C

Reviews

Be the first to submit a review

Trustpilot