TruComponents 30448 Heatshrink adhesive Blk 8mm 2mm Shrinkage:4:1 3 pc(s)

MPN
30448
EAN-13
4053199958467
Order Code
03-0448
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £10.13
5+ £9.46
10+ £8.88
25+ £8.35
50+ £7.89
100+ £7.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

TruComponents T1904CA043 heatshrink is a black heat shrink tubing featuring a 4:1 shrinkage ratio, available in an 8mm to 2mm shrinking size. This professional-grade product, enhanced with adhesive lining, provides secure sealing and insulation, making it ideal for protecting and bundling cables and wires in demanding environments. Each package contains three pieces, ensuring reliable performance and longevity.
Shrinkage Ratio +120°C
Type Heatshrink + adhesive
Colour Black
Halogen-free Yes
Material Polyolefin
Maximum Temperature +110°C
Min. temperature -40°C
Misc Attribute T1904CA043
Nominal diameter (post-shrinkage) 2mm
Nominal inside diameter (pre-shrinkage) 8mm
Plastic free packaging Plastic-free packaging
Shrunk Diameter 2mm
Supplied Diameter 8mm
Temperature Range +80°C

Reviews

Be the first to submit a review

Trustpilot