TruComponents 30446 Heatshrink Multi-colours 4.50mm 2.50mm 2:1 20pcs

MPN
30446
EAN-13
4053199959327
Order Code
03-0446
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.54
5+ £4.24
10+ £3.98
25+ £3.74
50+ £3.53
100+ £3.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

TruComponents T1904CA041 is a versatile heat shrink product available in black, red, yellow, green, and blue. With a 2:1 shrink ratio and dimensions of 4.50mm to 2.50mm, this set of 20 pieces provides effective insulation and protection for electrical connections. Ideal for use in cable management, strain relief, and identification in a variety of electrical and electronic applications.
Shrinkage Ratio +125°C
Type Heat Shrink
Length Various
Colour Various
Halogen-free Yes
Material PE
Misc Attribute T1904CA041
Nominal diameter (post-shrinkage) 2.50mm
Nominal inside diameter (pre-shrinkage) 4.50mm
Plastic free packaging Plastic-free packaging
Shrunk Diameter 2.5mm
Supplied Diameter 4.5mm
Temperature Range +90°C

Reviews

Be the first to submit a review

Trustpilot