TruComponents 30443 Heatshrink Blk 9mm 4.50mm Shrinkage:2:1 1 m

MPN
30443
EAN-13
4053199959204
Order Code
03-0443
Country of Origin
China
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
1+ £3.99
5+ £3.65
10+ £3.42
25+ £3.22
50+ £3.04
100+ £2.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 78 in stock

TruComponents T1904CA032 is a black heat shrink tubing with a diameter reduction from 9mm to 4.5mm, offering a 2:1 shrink ratio. The product, measuring 1 metre in length, effectively insulates electrical components and provides robust protection. Ideal for automotive, marine, and general electrical applications, it ensures lasting durability without adhesive.
Shrinkage Ratio +125°C
Type Heat Shrink
Length 1m
Colour Black
Halogen-free Yes
Heatshrink features Thin-walled
Material PE
Misc Attribute T1904CA032
Nominal diameter (post-shrinkage) 4.50mm
Nominal inside diameter (pre-shrinkage) 9mm
Plastic free packaging Plastic-free packaging
Shrunk Diameter 4.5mm
Supplied Diameter 9mm
Temperature Range +90°C

Reviews

Be the first to submit a review

Trustpilot