TruComponents 30441 Heatshrink Blk 4.50mm 2.30mm Shrinkage:2:1 1 m

MPN
30441
EAN-13
4053199959358
Order Code
03-0441
Country of Origin
China
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
2+ £3.00
5+ £2.80
10+ £2.62
25+ £2.47
50+ £2.33
100+ £2.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

TruComponents T1904CA030 Heatshrink is a black heat shrink tubing, designed for optimal insulation and protection of electrical connections. This product has a shrinkage ratio of 2:1, reducing its diameter from 4.50 mm to 2.30 mm, and is provided in a 1-metre length without adhesive. Ideal for safeguarding cables, bundling wires, or repairing insulation, this heat shrink tubing is versatile for various electrical applications.
Shrinkage Ratio +125°C
Type Heat Shrink
Length 1m
Colour Black
Halogen-free Yes
Heatshrink features Thin-walled
Material PE
Misc Attribute T1904CA030
Nominal diameter (post-shrinkage) 2.30mm
Nominal inside diameter (pre-shrinkage) 4.50mm
Plastic free packaging Plastic-free packaging
Supplied Diameter 4.5mm
Temperature Range +90°C

Reviews

Be the first to submit a review

Trustpilot