TruComponents 30440 Heatshrink Blk 3.50mm 1.80mm Shrinkage:2:1 1 m

MPN
30440
EAN-13
4053199959433
Order Code
03-0440
Country of Origin
China
View Full Product Range (60)

Discontinued


TruComponents T1904CA029 Heatshrink is a versatile and durable heat shrink tubing in black, designed for electrical insulation and protection. This 1-metre length of tubing has a shrinkage ratio of 2:1, reducing from 3.50 mm to 1.80 mm when heated, making it ideal for bundling wires and providing strain relief. It is commonly used in automotive, marine, and industrial settings to shield connections and repair cables.
Shrinkage Ratio +125°C
Type Heat Shrink
Length 1m
Colour Black
Halogen-free Yes
Heatshrink features Thin-walled
Material PE
Misc Attribute T1904CA029
Nominal diameter (post-shrinkage) 1.80mm
Nominal inside diameter (pre-shrinkage) 3.50mm
Plastic free packaging Plastic-free packaging
Supplied Diameter 1.8mm
Temperature Range +90°C

Trustpilot