TruComponents 30437 Heatshrink Blk 1.50mm 0.80mm Shrinkage:2:1 1 m

MPN
30437
EAN-13
4053199959303
Order Code
03-0437
Country of Origin
China
View Full Product Range (60)

Discontinued


TruComponents T1904CA026 is a versatile black heatshrink tubing with a diameter of 1.50mm and a shrinkage ratio of 2:1, reducing to 0.80mm. This 1-metre long, non-adhesive heatshrink is ideal for insulating wires, providing strain relief, and protecting against abrasion in electrical applications. Suitable for both professional and DIY use, it ensures reliable performance in bundling and securing cables.
Shrinkage Ratio +125°C
Type Heat Shrink
Length 1m
Colour Black
Halogen-free Yes
Heatshrink features Thin-walled
Material PE
Misc Attribute T1904CA026
Nominal diameter (post-shrinkage) 0.80mm
Nominal inside diameter (pre-shrinkage) 1.50mm
Plastic free packaging Plastic-free packaging
Supplied Diameter 1.5mm
Temperature Range +90°C

Trustpilot