TruComponents 30433 Heatshrink set Red 12mm 4mm Shrinkage:3:1 15pcs

MPN
30433
EAN-13
4053199931835
Order Code
03-0433
Country of Origin
China

Discontinued


The TruComponents T1902CA041 Heatshrink Set comprises 15 pieces in vibrant red. With a shrinkage ratio of 3:1, this set includes sizes ranging from 12mm to 4mm, ideal for insulation and protection of electrical connections. Perfect for both professional and DIY applications, this heat shrink tubing ensures reliable performance in wiring and repair projects.
Shrinkage Ratio +125°C
Type Heat Shrink Set
Length 150mm
Colour Red
Halogen-free Yes
Material PE
Max. temperature +125°C
Min. temperature -40°C
Misc Attribute T1902CA041
Nominal diameter (post-shrinkage) 4mm
Nominal inside diameter (pre-shrinkage) 12mm
Shrunk Diameter 4mm
Supplied Diameter 12mm
Temperature Range +70°C

Trustpilot