TruComponents 30426 Heatshrink set Grey 6mm 2mm Shrinkage:3:1 15pcs

MPN
30426
EAN-13
4053199931866
Order Code
03-0426
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
1+ £4.46
5+ £4.16
10+ £3.90
25+ £3.67
50+ £3.47
100+ £3.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 96 in stock

The TruComponents T1902CA035 heatshrink set, consisting of 15 pieces in grey. These high-quality heat shrinks have a 3:1 shrinkage ratio, with coverage from 6mm to 2mm, making them ideal for insulating and protecting wires and connections. Suitable for various electrical and mechanical applications, this set offers reliability and ease of use for both professional and DIY projects.
Shrinkage Ratio +125°C
Type Heat Shrink Set
Length 150mm
Colour Grey
Halogen-free Yes
Material PE
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute T1902CA035
Nominal diameter (post-shrinkage) 2mm
Nominal inside diameter (pre-shrinkage) 6mm
Shrunk Diameter 2mm
Supplied Diameter 6mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot