TruComponents 30424 Heatshrink set Brown 6mm 2mm Shrinkage:3:1 15pcs

MPN
30424
EAN-13
4053199932337
Order Code
03-0424
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
1+ £5.00
5+ £4.66
10+ £4.37
25+ £4.12
50+ £3.89
100+ £3.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 235 in stock

The TruComponents T1902CA034 Heatshrink Set comprises 15 pieces of high-quality, brown-coloured heat shrink tubing. Featuring a 3:1 shrinkage ratio, this versatile set covers diameters from 6mm to 2mm, making it ideal for insulating, protecting, and securing electrical connections. Perfect for use in automotive, industrial, and DIY applications, this reliable product ensures long-lasting and safe performance in diverse environments.
Shrinkage Ratio +125°C
Type Heat Shrink Set
Length 150mm
Colour Brown
Halogen-free Yes
Material PE
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute T1902CA034
Nominal diameter (post-shrinkage) 2mm
Nominal inside diameter (pre-shrinkage) 6mm
Shrunk Diameter 2mm
Supplied Diameter 6mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot