TruComponents 30423 Heatshrink set Blue 6mm 2mm Shrinkage:3:1 15pcs

MPN
30423
EAN-13
4053199931927
Order Code
03-0423
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
1+ £5.31
5+ £4.95
10+ £4.65
25+ £4.37
50+ £4.13
100+ £3.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 88 in stock

The TruComponents T1902CA033 Heatshrink set features 15 pieces of blue heatshrink tubing. With a shrinkage ratio of 3:1, this versatile set ranges from 6mm to 2mm, making it ideal for insulation, protection, and strain relief in electrical and electronic applications. Its durable construction ensures reliable performance in both professional and DIY projects.
Shrinkage Ratio +125°C
Type Heat Shrink Set
Length 150mm
Colour Blue
Halogen-free Yes
Material PE
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute T1902CA033
Nominal diameter (post-shrinkage) 2mm
Nominal inside diameter (pre-shrinkage) 6mm
Shrunk Diameter 2mm
Supplied Diameter 6mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot