TruComponents 30422 Heatshrink set Blk 6mm 2mm Shrinkage:3:1 15pcs

MPN
30422
EAN-13
4053199932276
Order Code
03-0422
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
1+ £6.67
5+ £6.23
10+ £5.84
25+ £5.49
50+ £5.19
100+ £4.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 92 in stock

The TruComponents T1902CA032 heatshrink set is a high-quality product designed for effective insulation and protection. This set includes 15 black pieces, with dimensions shrinking from 6mm to 2mm, featuring a 3:1 shrinkage ratio, ideal for bundling, strain relief, and protection against mechanical damage. With its robust construction, it is suitable for electrical insulation and safeguarding cables in both industrial and domestic applications.
Shrinkage Ratio +125°C
Type Heat Shrink Set
Length 150mm
Colour Black
Halogen-free Yes
Material PE
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute T1902CA032
Nominal diameter (post-shrinkage) 2mm
Nominal inside diameter (pre-shrinkage) 6mm
Shrunk Diameter 2mm
Supplied Diameter 6mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot