TruComponents 30419 Heatshrink set Clear 3mm 1mm Shrinkage:3:1 15pcs

MPN
30419
EAN-13
4053199931873
Order Code
03-0419
Country of Origin
China
View Full Product Range (52)

Discontinued


The TruComponents T1902CA030 Heatshrink Set is a versatile solution for electrical insulation and protection. This set includes 15 clear pieces with a 3 mm initial diameter and 3:1 shrinkage ratio, ideal for various wiring applications. Typically used for bundling wires, protecting against abrasion, and providing strain relief, this heatshrink set ensures reliable performance and clarity in application.
Shrinkage Ratio +125°C
Type Heat Shrink Set
Length 150mm
Colour Transparent
Halogen-free Yes
Material PE
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute T1902CA030
Nominal diameter (post-shrinkage) 1mm
Nominal inside diameter (pre-shrinkage) 3mm
Shrunk Diameter 1mm
Supplied Diameter 3mm
Temperature Range +70°C

Trustpilot