TruComponents 30417 Heatshrink set Grey 3mm 1mm Shrinkage:3:1 15pcs

MPN
30417
EAN-13
4053199931828
Order Code
03-0417
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
2+ £3.38
5+ £3.15
10+ £2.96
25+ £2.78
50+ £2.63
100+ £2.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 173 in stock

The TruComponents T1902CA028 Heatshrink set offers a reliable solution for electrical insulation with its durable grey material. This set includes 15 pieces of 3mm heat shrink tubes that reduce to 1mm, ensuring excellent shrinkage at a 3:1 ratio. Ideal for cable protection and strain relief applications, it is designed for use in a variety of electrical and electronic projects.
Shrinkage Ratio +125°C
Type Heat Shrink Set
Length 150mm
Colour Grey
Halogen-free Yes
Material PE
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute T1902CA028
Nominal diameter (post-shrinkage) 1mm
Nominal inside diameter (pre-shrinkage) 3mm
Shrunk Diameter 1mm
Supplied Diameter 3mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot