TruComponents 30416 Heatshrink set Brown 3mm 1mm Shrinkage:3:1 15pcs

MPN
30416
EAN-13
4053199932283
Order Code
03-0416
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
1+ £4.09
5+ £3.82
10+ £3.58
25+ £3.37
50+ £3.18
100+ £3.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

The TruComponents T1902CA027 heatshrink set comprises 15 pieces of brown, 3mm diameter heat shrink tubing. With a shrinkage ratio of 3:1, it ensures a snug fit over cables, wires, and connectors, providing excellent insulation and protection. Ideal for both professional electrical work and DIY projects, this durable set is essential for secure and neat cable management.
Shrinkage Ratio +125°C
Type Heat Shrink Set
Length 150mm
Colour Brown
Halogen-free Yes
Material PE
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute T1902CA027
Nominal diameter (post-shrinkage) 1mm
Nominal inside diameter (pre-shrinkage) 3mm
Shrunk Diameter 1mm
Supplied Diameter 3mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot