TruComponents 30412 Heatshrink set Brown 1.50mm 0.50mm Shrinkage:3:1 15pcs

MPN
30412
EAN-13
4053199931811
Order Code
03-0412
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
2+ £3.35
5+ £3.13
10+ £2.93
25+ £2.76
50+ £2.61
100+ £2.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 221 in stock

TruComponents T1902CA021 Heatshrink Set comprises 15 pieces of brown heat shrink tubing. With a shrinkage ratio of 3:1 and a diameter of 1.50mm that reduces to 0.50mm, this heat shrink is ideal for professional electrical insulation and cable protection. This set is perfect for repairing and bundling wires in automotive, industrial, and home electronics applications.
Shrinkage Ratio +125°C
Type Heat Shrink Set
Length 150mm
Colour Brown
Halogen-free Yes
Material PE
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute T1902CA021
Nominal diameter (post-shrinkage) 0.50mm
Nominal inside diameter (pre-shrinkage) 1.50mm
Shrunk Diameter 0.5mm
Supplied Diameter 1.5mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot