TruComponents 30403 Heatshrink adhesive Yel 3.20mm 1mm 2:1 50 pc(s)

MPN
30403
EAN-13
4053199959167
Order Code
03-0403
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £6.28
5+ £5.86
10+ £5.49
25+ £5.17
50+ £4.88
100+ £4.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

TruComponents T1807CA007C heat shrink is a versatile and durable solution designed for electrical insulation and protection. Featuring a 3.20 mm diameter and 2:1 shrinkage ratio, this yellow heat shrink includes adhesive for added sealing strength and comes in a package of 50 pieces. Ideal for use in automotive, industrial, and DIY applications, it effectively safeguards cables and wires from environmental factors and mechanical stress.
Shrinkage Ratio +120°C
Type Heatshrink + adhesive
Length 32mm
Colour Yellow
Halogen-free Yes
Material PE
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute T1807CA007C
Nominal diameter (post-shrinkage) 1mm
Nominal inside diameter (pre-shrinkage) 3.20mm
Plastic free packaging Plastic-free packaging
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot