TruComponents 30337 Heatshrink adhesive Blk 7.90mm 2.60mm 3:1 10 pc(s)

MPN
30337
EAN-13
4053199959112
Order Code
03-0337
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £2.81
5+ £2.62
10+ £2.46
25+ £2.31
50+ £2.19
100+ £2.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

TruComponents T1807CA006F heatshrink is a black heatshrink tubing with adhesive. This robust heatshrink tubing has a shrinkage ratio of 3:1, transforming from 7.90 mm to 2.60 mm, and comes in a pack of 10 pieces. Ideal for providing secure insulation and mechanical protection in electrical applications, it ensures a tight, weather-resistant seal for wires and connectors.
Shrinkage Ratio +120°C
Type Heatshrink + adhesive
Length 65mm
Colour Black
Halogen-free Yes
Material PE
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute T1807CA006F
Nominal diameter (post-shrinkage) 2.60mm
Nominal inside diameter (pre-shrinkage) 7.90mm
Plastic free packaging Plastic-free packaging
Shrunk Diameter 2.6mm
Supplied Diameter 7.8mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot