TruComponents 30222 Heatshrink Wh 2.50mm 0.75mm Shrinkage:2:1 /m

MPN
30222
EAN-13
2050004890853
Order Code
03-0222
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
50+ £0.099
100+ £0.093
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 920 in stock

TruComponents 1572506 heat shrink is a white, durable tubing designed for efficient wire and cable insulation. With a shrinkage ratio of 2:1, it reduces from 2.50 mm to 0.75 mm, providing a snug fit without adhesive. Ideal for electrical insulation, mechanical protection, and strain relief, this heat shrink tubing is sold per metre, ensuring versatile application for various projects.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour White
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1572506
Nominal diameter (post-shrinkage) 0.75mm
Nominal inside diameter (pre-shrinkage) 2.50mm
Shrunk Diameter 0.75mm
Supplied Diameter 2.5mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.36mm

Reviews

Be the first to submit a review

Trustpilot