TruComponents 30221 Heatshrink Blk 2.50mm 0.75mm Shrinkage:2:1 /m

MPN
30221
EAN-13
2050004890808
Order Code
03-0221
Country of Origin
China
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
50+ £0.103
100+ £0.097
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,512 in stock

TruComponents 1572501 heat shrink is a black, flexible tubing ideal for insulation and protection of electrical connections. With a shrinkage ratio of 2:1, it reduces from 2.50 mm to 0.75 mm and is sold per metre. This versatile product is commonly used in electronics, automotive, and telecommunications industries for bundling wires and adding strain relief.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour Black
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1572501
Nominal diameter (post-shrinkage) 0.75mm
Nominal inside diameter (pre-shrinkage) 2.50mm
Shrunk Diameter 0.75mm
Supplied Diameter 2.5mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.36mm

Reviews

Be the first to submit a review

Trustpilot