TruComponents 30209 Heatshrink Red 12mm 6mm Shrinkage:2:1 5 m

MPN
30209
EAN-13
4016139276458
Order Code
03-0209
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £8.99
5+ £8.39
10+ £7.87
25+ £7.41
50+ £6.99
100+ £6.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

TruComponents 1572144 is a high-quality heat shrink tubing available in a vibrant red colour. With dimensions of 12 mm expanding to 6 mm due to its 2:1 shrinkage ratio, this 5 m length of heatshrink is ideal for insulating and securing electrical connections. Typically used in automotive, electrical, and hobbyist projects, this heat shrink tubing provides excellent protection and a professional finish to wiring and cabling applications.
Shrinkage Ratio 2:1
Type Heat Shrink
Length 5m
Colour Red
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute B2G5-7 R
Nominal diameter (post-shrinkage) 6mm
Nominal inside diameter (pre-shrinkage) 12mm
Shrunk Diameter 6mm
Supplied Diameter 12mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.56mm

Reviews

Be the first to submit a review

Trustpilot