TruComponents 30204 Heatshrink Yel 12.70mm 6mm Shrinkage:2:1 /m

MPN
30204
EAN-13
2050004888171
Order Code
03-0204
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
10+ £0.469
25+ £0.442
50+ £0.417
100+ £0.395
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 304 in stock

TruComponents 1571601 heat shrink is a high-quality tubing available in yellow, featuring a 12.70 mm diameter that shrinks down to 6 mm with a 2:1 shrinkage ratio. This versatile heat shrink tubing is ideal for insulating, protecting, and bundling cables and connectors in both domestic and industrial applications. Without adhesive, it ensures a secure fit and is manufactured to withstand various environmental conditions.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour Yellow
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1571601
Nominal diameter (post-shrinkage) 6mm
Nominal inside diameter (pre-shrinkage) 12.70mm
Shrunk Diameter 6mm
Supplied Diameter 12.7mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.56mm

Reviews

Be the first to submit a review

Trustpilot