TruComponents 30203 Heatshrink Red 10.70mm 5mm Shrinkage:2:1 /m

MPN
30203
EAN-13
2050004888089
Order Code
03-0203
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
10+ £0.414
25+ £0.390
50+ £0.368
100+ £0.349
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 770 in stock

TruComponents 1571592 heatshrink is a high-quality, red heat shrink tubing designed with a shrinkage ratio of 2:1, ideal for securely insulating and protecting wires and connections. With a diameter of 10.70 mm that shrinks to 5 mm, this product is sold per metre, offering flexibility for various applications. This non-adhesive heat shrink tubing is commonly used in electrical, automotive, and general industrial settings for bundling cables, providing strain relief and insulation.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour Red
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1571592
Nominal diameter (post-shrinkage) 5mm
Nominal inside diameter (pre-shrinkage) 10.70mm
Shrunk Diameter 5mm
Supplied Diameter 10.7mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.56mm

Reviews

Be the first to submit a review

Trustpilot