TruComponents 30199 Heatshrink adhesive Blk 22mm 6mm Shrinkage:3:1 1.22 m

Image Representative of Range

TruComponents 30199 Heatshrink adhesive Blk 22mm 6mm Shrinkage:3:1 1.22 m

MPN
30199
EAN-13
2050004887723
Order Code
03-0199
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £7.45
5+ £6.95
10+ £6.52
25+ £6.14
50+ £5.80
100+ £5.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 514 availableBack-order availability date - 12/10/2026

TruComponents 1571492 is a black heat shrink with adhesive, designed for reliable electrical insulation and protection. With a 3:1 shrinkage ratio, this 1.22-metre-long heat shrink tubing reduces from 22 mm to 6 mm, providing a secure fit around wires and connectors. Ideal for automotive, marine, and industrial applications, it ensures a durable, watertight seal, preventing damage from environmental factors.
Shrinkage Ratio +120°C
Type Heatshrink + adhesive
Length 1.22m
Colour Black
Halogen-free No
Heatshrink features UV-resistant
Material Polyolefin
Maximum Temperature +110°C
Min. temperature -55°C
Misc Attribute 1 With inner adhesive
Nominal diameter (post-shrinkage) 6mm
Nominal inside diameter (pre-shrinkage) 22mm
Shrunk Diameter 6mm
Supplied Diameter 22mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot