TruComponents 30198 Heatshrink Clear 18mm 6mm Shrinkage:3:1 /m

MPN
30198
EAN-13
2050004887716
Order Code
03-0198
Country of Origin
China
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.29
5+ £3.07
10+ £2.88
25+ £2.71
50+ £2.56
100+ £2.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 187 in stock

TruComponents 1571491 Heatshrink is a clear, versatile tubing solution ideal for insulation and protection of wires and small components. Featuring a 3:1 shrink ratio, this heat shrink tubing reduces from 18 mm to 6 mm, providing a secure fit without adhesive. Commonly utilised in electrical and electronic applications, it ensures reliable performance while maintaining visibility for monitoring and troubleshooting.
Shrinkage Ratio +100°C
Type Heat Shrink
Length Sold Per Metre
Colour Clear
Halogen-free No
Material Polyolefin
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute 1571491
Nominal diameter (post-shrinkage) 6mm
Nominal inside diameter (pre-shrinkage) 18mm
Shrunk Diameter 6mm
Supplied Diameter 18mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot