TruComponents 30194 Heatshrink Wh 3mm 1mm Shrinkage:3:1 /m

MPN
30194
EAN-13
2050004887679
Order Code
03-0194
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.444
25+ £0.418
50+ £0.395
100+ £0.374
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,383 in stock

TruComponents 1571487 is a white heatshrink tubing with a shrinkage ratio of 3:1, designed for versatile applications, including insulating and protecting electrical connections. The heatshrink tubing provides a flexible solution for both professional and DIY projects. Its robust design makes it ideal for use in electronics, automotive, and industrial environments where a reliable and secure cable management solution is essential.
Shrinkage Ratio +100°C
Type Heat Shrink
Length Sold Per Metre
Colour White
Halogen-free No
Material Polyolefin
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute 1571487
Nominal diameter (post-shrinkage) 1mm
Nominal inside diameter (pre-shrinkage) 3mm
Shrunk Diameter 1mm
Supplied Diameter 3mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot