TruComponents 30190 Heatshrink Blk 12mm 4mm Shrinkage:3:1 /m

Image Representative of Range

TruComponents 30190 Heatshrink Blk 12mm 4mm Shrinkage:3:1 /m

MPN
30190
EAN-13
2050004887631
Order Code
03-0190
Country of Origin
China
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
3+ £1.51
5+ £1.42
10+ £1.33
25+ £1.25
50+ £1.18
100+ £1.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,558 in stock

TruComponents 1571483 is a black heat shrink tubing that reduces from 12 mm to 4 mm with a shrinkage ratio of 3:1. This non-adhesive heat shrink is ideal for providing insulation and protection for wires, cables, and connectors. Its robust and flexible design makes it suitable for a variety of applications in electronics, automotive, and industrial settings.
Shrinkage Ratio +100°C
Type Heat Shrink
Length Sold Per Metre
Colour Black
Halogen-free No
Material Polyolefin
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute 1571483
Nominal diameter (post-shrinkage) 4mm
Nominal inside diameter (pre-shrinkage) 12mm
Shrunk Diameter 4mm
Supplied Diameter 12mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot