TruComponents 30188 Heatshrink set 9.50mm 0.60mm Shrinkage:2:1 28 pc(s)

MPN
30188
EAN-13
4016139268293
Order Code
03-0188
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
1+ £7.25
5+ £6.77
10+ £6.35
25+ £5.97
50+ £5.64
100+ £5.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,347 in stock

TruComponents 1571322 Heatshrink set features a multi-coloured assortment of heat shrink tubes, providing a shrinkage ratio of 2:1 and dimensions of 9.50 mm before shrink and 0.60 mm after. This set includes 28 pieces ideal for insulating, protecting, and bundling wiring and electronic components. Perfect for use in automotive, electrical, and DIY applications, it ensures robust protection against abrasion and environmental factors.
Type Heat Shrink Set
Colour Various
Kit Qty 28 Parts
Halogen-free No
Heatshrink features Flame-retardant
Length Various
Material Polyethylene (PE)
Maximum Temperature +125°C
Min. temperature -50°C
Misc Attribute RPS7
Nominal diameter (post-shrinkage) 0.60mm
Nominal inside diameter (pre-shrinkage) 9.50mm
Shrinkage Ratio 2:1
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot