TruComponents 30185 Heatshrink set 2.40mm 1.20mm Shrinkage:2:1 125 pc(s)

MPN
30185
EAN-13
4016139268262
Order Code
03-0185
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
1+ £6.04
5+ £5.64
10+ £5.29
25+ £4.98
50+ £4.70
100+ £4.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 194 in stock

The TruComponents 1571319 Heatshrink Set is a versatile and durable solution designed for electrical insulation and protection. This multi-coloured set includes 125 pieces, with sizes of 2.40 mm and 1.20 mm, offering a shrinkage ratio of 2:1. Ideal for both professional and DIY applications, it provides reliable protection against moisture and abrasion in wiring projects.
Type Heat Shrink Set
Colour Various
Kit Qty 125 Parts
Halogen-free No
Heatshrink features Flame-retardant
Length Various
Material Polyethylene (PE)
Maximum Temperature +125°C
Min. temperature -50°C
Misc Attribute RPS3
Nominal diameter (post-shrinkage) 1.20mm
Nominal inside diameter (pre-shrinkage) 2.40mm
Shrinkage Ratio 2:1
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot