TruComponents 30182 Heatshrink Yel 80mm 40mm Shrinkage:2:1 /m

MPN
30182
EAN-13
2050004886214
Order Code
03-0182
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £10.44
5+ £9.74
10+ £9.13
25+ £8.59
50+ £8.12
100+ £7.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 126 in stock

TruComponents 1571051 is a high-quality yellow heat shrink without adhesive, designed for insulation and protection of electrical components. This heat shrink has a 2:1 shrinkage ratio and is available in an 80 mm diameter before shrinking and 40 mm after shrinking. Ideal for use in electrical and electronics applications, it provides reliable insulation and strain relief for wires and cables.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour Yellow
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1571051
Nominal diameter (post-shrinkage) 40mm
Nominal inside diameter (pre-shrinkage) 80mm
Shrunk Diameter 40mm
Supplied Diameter 80mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 1.50mm

Reviews

Be the first to submit a review

Trustpilot